Cooper Bussmann 100A Base Mount Fuse Holder, 700V

Technical data sheets
Legislation and Compliance
Non Compliant
COO (Country of Origin): MX
Product Details

Cooper Bussmann Screw Mount Fuse Block

Professional range of surface mounted Cooper Bussmann fuse blocks.

Surface Mount
Thermoplastic

Screw Mounting

Specifications
Attribute Value
Current Rating 100A
Voltage Rating 700V
Body Material Thermoplastic
Temporarily out of stock - back order for despatch 30-12-2020, delivery within 2 working days
Unit of sale: Each
132.79
(exc. VAT)
160.68
(inc. VAT)
units
Per unit
1 - 9
€132.79
10 - 24
€126.66
25 - 49
€122.87
50 - 99
€117.62
100 +
€114.33
Related Products
Professional range of Cooper Bussmann fast acting fuse ...
Description:
Professional range of Cooper Bussmann fast acting fuse covers from the GMT series Typical applications would include telecom, computer or control circuits. Body Material - Thermoplastic Tin plated beryllium copper terminals.
Cooper Bussmann in-line waterproof fuseholder The fuseholder is ...
Description:
Cooper Bussmann in-line waterproof fuseholder The fuseholder is suitable for SUV, ATV, trailer and marine applications where water and contamination is a problem. Black nylon housing Silicon rubber gasket.
From Cooper Bussmann, the HFA series of In-line ...
Description:
From Cooper Bussmann, the HFA series of In-line fuse holders designed for housing 635 mm x 31.8 mm fuses. In-line fuse holders make it easier to access of change fuses in an electrical circuit as and when required with ease. ...
The Cooper Bussmann HTC Series 63A panel mount ...
Description:
The Cooper Bussmann HTC Series 63A panel mount fuse holder offers current and voltage ratings of 6.3A and 250V respectively. The body of this holder is made of high temperature thermoplastic material and tin plated brass is used for contact. ...