- RS Stock No.:
- 162-6912
- Mfr. Part No.:
- BQ2954PN
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 162-6912
- Mfr. Part No.:
- BQ2954PN
- Manufacturer:
- Texas Instruments
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Lithium-Ion Battery Charging ICs, Texas Instruments
Integrated battery charging ICs from Texas Instruments intended for use with Lithium-Ion & Lithium-Polymer cells. These devices provide a complete charging and monitoring solution and include internal power devices capable of supplying charging currents of up to several amps.
Battery Management, Texas Instruments
Specifications
Attribute | Value |
---|---|
Battery Type | Lithium-Ion |
Mounting Type | Through Hole |
IC Type | Battery Charge Controller IC |
Package Type | PDIP |
Pin Count | 16 |
Typical Operating Supply Voltage | 5 V |
Dimensions | 19.3 x 6.35 x 4.57mm |
Length | 19.3mm |
Width | 6.35mm |
Height | 4.57mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | -20 °C |