Texas Instruments BQ294582DRVT Lithium-Ion, Charge Controller 6-Pin, SON

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MX
Product Details

Li-ion Battery Protection, Texas Instruments

Li-ion Battery Protection ICs detect a various fault conditions such as overvoltage, undervoltage, discharge overcurrent, and short circuit. A standalone protection when no monitor is required, or supplemental safety.

Battery Management, Texas Instruments

Specifications
Attribute Value
Battery Type Lithium-Ion
Mounting Type Surface Mount
Package Type SON
Pin Count 6
Typical Operating Supply Voltage 3 → 25 V
Dimensions 2.1 x 2.1 x 0.75mm
Length 2.1mm
Height 0.75mm
Maximum Operating Temperature +110 °C
Width 2.1mm
Maximum Output Voltage 30 V
Minimum Operating Temperature -40 °C
Minimum Output Voltage -0.3 V
Discontinued product
Related Products
Linear Technology created a wide range of battery ...
Description:
Linear Technology created a wide range of battery charger IC offered in linear or switching topologies. They are suitable for any rechargeable battery chemistry this includes Lithium-Ion (Li-Ion), as well as Nickel Cadmium (NiCD) and Nickel metal hydride (NiMH). LTC ...
The Li-ion battery charge monitors use the patented ...
Description:
The Li-ion battery charge monitors use the patented Impedance Track™ algorithm for battery fuel gauging, and provide information such as remaining battery capacity (m. Ah), state-of-charge (%), and battery voltage (mV). It minimises dependence on host processor and improves standby ...
Easy-to-use modules for applications requiring high input voltages ...
Description:
Easy-to-use modules for applications requiring high input voltages (up to 42V). Ideal for applications requiring a standard feature set. Precision Enable pin and Soft-Start pin. Superior Thermal Performance.
The easy-to-use inductorless Charge Pump ICs from Texas ...
Description:
The easy-to-use inductorless Charge Pump ICs from Texas Instruments offer a small-sized, simpler solution with high performance. The charge pump or switched-capacitor converter is an alternative solution to inductive DC-DC converters and delivers higher efficiency than Low Dropout (LDO) regulators. ...