2A 1-CELL LI+ DC-DC CHARGER USB TQFN28EP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Battery Charging & Monitoring Controllers, Maxim Integrated

Battery Management, Maxim Integrated

Specifications
Attribute Value
Battery Type Lithium-Ion
Mounting Type Surface Mount
Package Type TQFN
Pin Count 28
Typical Operating Supply Voltage 4.15 → 16 V
Dimensions 4.1 x 4.1 x 0.75mm
Length 4.1mm
Height 0.75mm
Maximum Operating Temperature +85 °C
Width 4.1mm
Maximum Output Current 500mA
Maximum Output Voltage 5.4 V
Minimum Operating Temperature -40 °C
Minimum Output Current 450mA
Minimum Output Voltage 4.6 V
75 In stock for delivery within 2 working days
Unit of sale: Each (In a Tube of 75)
3.672
(exc. VAT)
4.517
(inc. VAT)
units
Per unit
Per Tube*
75 - 225
€3.672
€275.40
300 - 975
€3.173
€237.975
1050 +
€3.09
€231.75
*price indicative