- RS Stock No.:
- 214-9199
- Mfr. Part No.:
- MAX77751CEFG+
- Manufacturer:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 214-9199
- Mfr. Part No.:
- MAX77751CEFG+
- Manufacturer:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
The Maxim autonomous charger which is used for 1-cell Li+ batteries. It has 3.15A charger with integrated USB type-C CC detection and reverse boost capability.
Reverse boost capability
Pin control of all functions
Pin control of all functions
Specifications
Attribute | Value |
---|---|
Battery Type | Lithium-Ion |
Mounting Type | Surface Mount |
Package Type | FC2QFN |
Pin Count | 24 |
Typical Operating Supply Voltage | 13.7 V |
Maximum Output Current | 1.725A |
- RS Stock No.:
- 214-9199
- Mfr. Part No.:
- MAX77751CEFG+
- Manufacturer:
- Maxim Integrated