Analog Devices LTC4411ES5#TRMPBF, Battery Charge Controller, 2.6A 5-Pin, SOT-23

  • RS Stock No. 506-2047
  • Mfr. Part No. LTC4411ES5#TRMPBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

PowerPath Controllers & Ideal Diodes, Linear Technology

Integrated Ideal Diode controllers offer significant advantages over the use of discrete diodes in applications where forward voltage losses must be minimized such as diode-ORing of low voltage DC supplies. Some of these devices from Linear Technology include on-chip MOSFETs which take the place of conventional diodes with significantly reduced losses.

Lower losses than conventional discrete diodes
Controlled switching and switch-over between multiple diodes
MOSFET On-status outputs
Single and Dual versions available

Features for the LTC4415 include:

Adjustable current limiting – up to 4A per diode
Low reverse leakage current - 1μA Max
Precision Enable thresholds to set switch-over
Load Current Monitoring

Power Switches, Linear Technology

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type SOT-23
Pin Count 5
Typical Operating Supply Voltage 2.6 to 5.5 V
Dimensions 5.004 x 3.988 x 1.498mm
Length 5mm
Height 1.498mm
Maximum Operating Temperature +70 °C
Width 3.988mm
Maximum Output Current 2.6A
Minimum Operating Temperature 0 °C
27 In stock for delivery within 2 working days
Unit of sale: Each
3.62
(exc. VAT)
4.38
(inc. VAT)
units
Per unit
1 - 4
€3.62
5 - 24
€3.15
25 - 49
€2.69
50 +
€2.41
Packaging Options:
Related Products
Linear Technology created a wide range of battery ...
Description:
Linear Technology created a wide range of battery charger IC offered in linear or switching topologies They are suitable for any rechargeable battery chemistry this includes Lithium-Ion (Li-Ion), as well as Nickel Cadmium (NiCD) and Nickel metal hydride (NiMH). LTC ...
Linear Technology created a wide range of battery ...
Description:
Linear Technology created a wide range of battery charger IC offered in linear or switching topologies They are suitable for any rechargeable battery chemistry this includes Lithium-Ion (Li-Ion), as well as Nickel Cadmium (NiCD) and Nickel metal hydride (NiMH). LTC ...
Linear Technology created a wide range of battery ...
Description:
Linear Technology created a wide range of battery charger IC offered in linear or switching topologies They are suitable for any rechargeable battery chemistry this includes Lithium-Ion (Li-Ion), as well as Nickel Cadmium (NiCD) and Nickel metal hydride (NiMH). LTC ...
Power supply voltage monitoring and supervisory circuits for ...
Description:
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power suppliesThe Linear Technology series also offers front end protection with their Overcurrent/Overvoltage ...