- RS Stock No.:
- 540-4261
- Mfr. Part No.:
- MAX745EAP+
- Manufacturer:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 540-4261
- Mfr. Part No.:
- MAX745EAP+
- Manufacturer:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
Battery Charging & Monitoring Controllers, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Battery Management, Maxim Integrated
Specifications
Attribute | Value |
---|---|
Battery Type | Lithium-Ion, Lithium-Polymer |
Mounting Type | Surface Mount |
Package Type | SSOP |
IC Type | Battery Charge Controller IC |
Pin Count | 20 |
Typical Operating Supply Voltage | 6 to 24 V |
Dimensions | 7.33 x 5.38 x 1.78mm |
Length | 7.33mm |
Width | 5.38mm |
Height | 1.78mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |