Maxim MAX8677CETG+, Lithium-Ion, Lithium-Polymer, Battery Charger, 1.5A 24-Pin, TQFN

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Battery Charging & Monitoring Controllers, Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Battery Management, Maxim Integrated

Specifications
Attribute Value
Battery Type Lithium-Ion, Lithium-Polymer
Mounting Type Surface Mount
Package Type TQFN
Pin Count 24
Typical Operating Supply Voltage 4.1 → 6.6 V
Dimensions 4.1 x 4.1 x 0.75mm
Length 4.1mm
Maximum Operating Temperature +85 °C
Height 0.75mm
Width 4.1mm
Maximum Output Current 1.5A
Maximum Output Voltage 4.2 V
Minimum Operating Temperature -40 °C
66 In stock for delivery within 2 working days
Unit of sale: Each
3.43
(exc. VAT)
4.22
(inc. VAT)
units
Per unit
1 - 9
€3.43
10 - 24
€3.36
25 - 49
€2.55
50 +
€2.13
Packaging Options: