Maxim MAX1501ETE+ Lithium-Ion, NiCD, NiMH, Battery Charger 16-Pin, TQFN

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Battery Charging & Monitoring Controllers, Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Battery Management, Maxim Integrated

Specifications
Attribute Value
Battery Type Lithium-Ion, NiCD, NiMH
Mounting Type Surface Mount
Package Type TQFN
Pin Count 16
Typical Operating Supply Voltage 4.5 → 13 V
Dimensions 5.1 x 5.1 x 0.75mm
Length 5.1mm
Maximum Operating Temperature +85 °C
Height 5.1mm
Width 0.75mm
Maximum Output Voltage 3.3 V
Minimum Operating Temperature -40 °C
Minimum Output Voltage 2.7 V
284 In stock for delivery within 2 working days
Unit of sale: Each (In a Pack of 2)
2.35
(exc. VAT)
2.89
(inc. VAT)
units
Per unit
Per Pack*
2 +
€2.35
€4.70
*price indicative
Packaging Options: