- RS Stock No.:
- 138-1700
- Mfr. Part No.:
- PTL-EXT001
- Manufacturer:
- Powertraveller
Discontinued product
- RS Stock No.:
- 138-1700
- Mfr. Part No.:
- PTL-EXT001
- Manufacturer:
- Powertraveller
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Powertraveller Extreme Charger
Powertraveller waterproof solar Extreme charger with a massive 12000 mAh lithium battery and housed in a rugged case. The Extreme features a 12 V dc output - suitable for charging devices such as SLR cameras and tablets, a 5 V 2 A USB output for devices such as smartphones and GPS systems.
The solar panel features MPPT technology which gives optimum charging in low light conditions and will not stop charging should a cloud pass over the panels
The solar panel features MPPT technology which gives optimum charging in low light conditions and will not stop charging should a cloud pass over the panels
Battery Pack
12000 mAh Lithium Polymer battery (44 Wh)
Bi-Directional USB-C input/output
DC output (12 V)
USB output (5 V 2 A)
4 LED battery indicator
Solar panel
USB output (5 V 1 A)
5 W
2-colour LED indicator to show power output strength
Clamshell design
Opens to 210°
12000 mAh Lithium Polymer battery (44 Wh)
Bi-Directional USB-C input/output
DC output (12 V)
USB output (5 V 2 A)
4 LED battery indicator
Solar panel
USB output (5 V 1 A)
5 W
2-colour LED indicator to show power output strength
Clamshell design
Opens to 210°
Works With:
SLR Cameras
iPads/Tablets
iPhones/Smart Phones
SLR Cameras
iPads/Tablets
iPhones/Smart Phones
Supplied with
1 x Extreme battery pack
1 x Extreme solar panel
1 x USB to USB-C connection cable
1 x USB to micro USB cable
1 x USB to female USB cable
1 x Female 12 V in-car charger socket
1 x hook and loop Strap
1 x Extreme solar panel
1 x USB to USB-C connection cable
1 x USB to micro USB cable
1 x USB to female USB cable
1 x Female 12 V in-car charger socket
1 x hook and loop Strap
Specifications
Attribute | Value |
---|---|
Output Voltage | 5 V, 12V |
Number of Batteries Charged | 1 |
Batteries Included | No |
Model Number | Extreme |
Dimensions | 136 x 78 x 22 (Battery Pack) mm, 200 x 114 x 8 (Solar Panel) mm |
Weight | 274 (Battery Pack) g, 289 (Solar Panel) g |