- RS Stock No.:
- 201-7012
- Mfr. Part No.:
- XC 0.8 UK
- Manufacturer:
- CTEK
Discontinued product
- RS Stock No.:
- 201-7012
- Mfr. Part No.:
- XC 0.8 UK
- Manufacturer:
- CTEK
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The CTEK XC 0.8 battery charger is a compact fully automatic 4-step charger that charges and maintains 6 V batteries from 1.2–100 Ah. It is designed to protect vehicle electronics, is non-sparking, reverse polarity protected, and short-circuit proof.
Fully automatic for optimal charging
Used for all lead-acid batteries
Patented desulphation that extends the battery life
Used for all lead-acid batteries
Patented desulphation that extends the battery life
Specifications
Attribute | Value |
---|---|
Input Voltage | 220 → 240V |
Maximum Output Power | 5.8W |
Number of Charge Stages | 6 |
Model Number | XC 0.8 |