- RS Stock No.:
- 366-3828
- Mfr. Part No.:
- 9640000123
- Manufacturer:
- Mascot
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 366-3828
- Mfr. Part No.:
- 9640000123
- Manufacturer:
- Mascot
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- NO
Product Details
Mascot Battery Charger
The Mascot 9640 series lead-acid battery charger has a 3-colour LED charge status indicator and crocodile clip output. This 3-stage battery charger is waterproof and shockproof. It requires input voltage ranging between 190VAC and 264VAC/240VAC and 360VAC. This charger is ideal for medical applications. The 3-stage regime permits the charger to be left connected indefinitely. Output voltage rating is 24V and current rating is 1.5A.
Features and Benefits
Charge current not affected by fluctuations in mains voltage
Protected against reversed polarity
LED indicator with three different colours
Exchangeable DC plugs
Protected against reversed polarity
LED indicator with three different colours
Exchangeable DC plugs
Certifications
UL-approved120
EN 60335-1
EN 60335-2-29
EN 60065
EN 60950
EN 60335-1
EN 60335-2-29
EN 60065
EN 60950
Specifications
Attribute | Value |
---|---|
Chemistries Charged | Lead Acid |
Charge Current | 1.5A |
Plug Type | EU |
Input Voltage | 190 → 264V ac |
Maximum Output Power | 45W |
Number of Charge Stages | 3 |
Model Number | 9640 |
Weight | 250g |
Dimensions | 100 x 51 x 63mm |