Mascot Lead Acid 12V 750mA Battery Charger with EUplug
10 In stock for delivery within 2 working days
Price Each
€66.79
(exc. VAT)
€82.15
(inc. VAT)
units | Per unit |
1 + | €66.79 |
Added
- RS Stock No.:
- 366-3834
- Mfr. Part No.:
- 9640000118
- Manufacturer:
- Mascot
- COO (Country of Origin):
- NO
Plug-in chargers, series 9640
Note

Attribute | Value |
Number of Batteries Charged | 1 |
Chemistries Charged | Lead Acid |
Plug Type | EU |
Batteries Included | No |
Dimensions | 100 x 51 x 63mm |
Charge Current | 750mA |
Input Voltage | 190 → 264V ac |
Maximum Output Power | 11W |
Number of Charge Stages | 3 |
Output Voltage | 12V |
Weight | 250g |