- RS Stock No.:
- 885-4741
- Mfr. Part No.:
- SLA001
- Manufacturer:
- Powertraveller
Discontinued product
- RS Stock No.:
- 885-4741
- Mfr. Part No.:
- SLA001
- Manufacturer:
- Powertraveller
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
PowerTraveller Solarmonkey Adventurer
Incorporating a 3500mAh internal lithium polymer battery, the 2015 solarmonkey adventurer features a 4-colour LED light to show level of charge left in the internal battery and a 5V 2 Amp output which enables efficient charging of mobile devices.
This charger is compatible with a whole host of 5V devices and can charge an iPhone / smartphone 1-2 times, a GPS 1-3 times or an iPad by up to 25%. It is also compatible with head lamps, e-readers, hand-held action cameras and much more.
This charger is compatible with a whole host of 5V devices and can charge an iPhone / smartphone 1-2 times, a GPS 1-3 times or an iPad by up to 25%. It is also compatible with head lamps, e-readers, hand-held action cameras and much more.
Water and shock resistant
MPPT solar technology
Colour changing LED to denote level of charge
Auto-load, self-sensing, charge optimisation technology
4-colour LED shows level of charge
MPPT solar technology
Colour changing LED to denote level of charge
Auto-load, self-sensing, charge optimisation technology
4-colour LED shows level of charge
The slim, compact design offers optimum weight-to-efficiency at just 265g and the 2 solar panels output 3 watt max. The adventurer features auto-load, self sensing switching technology, meaning when a device is connected, the adventurer will automatically start to charge your device and will optimise the charging parameters required.
The solarmonkey adventurer includes a "daisy-chain" feature which means you can charge your device whilst the internal battery is being charged via the solar panels. When adventurers finally stop after a days exploring the solarmonkey adventurer can carry on charging itself and other devices efficiently in low light conditions thanks to the maximum power point tracker (MPPT) technology within it and, when the sun finally sets, the internal battery can keep your devices powered through the night
Works With:
Hand-held Cameras/Action Cameras
iPhones/Smart Phones
Sat-Navs/GPS
iPhones/Smart Phones
Sat-Navs/GPS
Supplied with
1 x Solarmonkey adventurer
1 x Female DC to micro USB tip
1 x USB to DC connection cable
1 x Carabiner
1 x Protective storage case
1 x Female DC to micro USB tip
1 x USB to DC connection cable
1 x Carabiner
1 x Protective storage case
Specifications
Attribute | Value |
---|---|
Model Number | Solar Adventurer |
Dimensions | 170 x 96 x 22.75mm |
Weight | 265g |
- RS Stock No.:
- 885-4741
- Mfr. Part No.:
- SLA001
- Manufacturer:
- Powertraveller