EPCOS 9258 Series, Male 8 Way Battery Connector, Surface Mount

  • RS Stock No. 888-2576
  • Mfr. Part No. 009258008008063
  • Manufacturer AVX
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

9258 Series

The 9258 series of utlra low profile stackers are a one-piece connector used to connect two PCBs in a cost effective manner. This 9258 series of battery connector has a 1.0mm pitch available in an 8 position with stack heights of 0.40mm and 0.80mm. This connector is designed for PCB surface mounting and is supplied in tape and reel packaging.

Reduced assembly time
Only one part to purchase and stock
Extremely robust when it comes to shock and vibration
Suitable for mobile phones, hand-held scanners and display interfaces

AVX Contacts

Temporarily out of stock - back order for despatch 11-01-2021, delivery within 2 working days
Unit of sale: Each (In a Pack of 1200)
0.599
(exc. VAT)
0.725
(inc. VAT)
units
Per unit
Per Pack*
1200 +
€0.599
€718.80
*price indicative
Related Products
A series of PCB mount male headers from ...
Description:
A series of PCB mount male headers from the CPT range of automotive connectors With a pitch of 2.0 mm, the headers are designed to mate with the CPT series of female cable mount housings. See typical part number 123-8227 ...
The 9155 series of standard battery connectors are ...
Description:
The 9155 series of standard battery connectors are specifically designed for mobile equipment This series of battery contacts are suitable for a range of applications such as mobile phones, industrial modules and medical devices. Features:Suitable for 5K mechanical cycles End ...
Han A size 3 A standard thermoplastic hoods ...
Description:
Han A size 3 A standard thermoplastic hoods and housings with a slim, space saving designs These Han 3 A hoods and housings are made from RAL 7032 (pebble grey) or RAL 9005 (jet black) polycarbonate. The Han 3A housings ...
These hoods and housings are compatible with appropriate ...
Description:
These hoods and housings are compatible with appropriate inserts from the Han® DD, E, ES, EE, EAV, and Modular series Metal or Polycarbonate bodied Single lever functionality for housing and hoods Hoods available in high or low types, and options ...