- RS Stock No.:
- 146-1039
- Mfr. Part No.:
- DS2786G+
- Manufacturer:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 146-1039
- Mfr. Part No.:
- DS2786G+
- Manufacturer:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Battery Charging & Monitoring Controllers, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Battery Management, Maxim Integrated
Specifications
Attribute | Value |
---|---|
Battery Type | Lithium-Ion, Lithium-Polymer |
Mounting Type | Surface Mount |
Package Type | TDFN |
Pin Count | 10 |
Typical Operating Supply Voltage | 2.5 → 4.5 V |
Dimensions | 3.1 x 3.1 x 0.75mm |
Length | 3.1mm |
Width | 3.1mm |
Height | 0.75mm |
Maximum Operating Temperature | +70 °C |
Maximum Output Voltage | 4 V |
Minimum Operating Temperature | -20 °C |
Minimum Output Voltage | 2 V |