Texas Instruments BQ77PL900DL Lithium-Ion, Lithium-Polymer, Battery Fuel Gauge IC, Maximum of +50 V 48-Pin, SSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Li-ion Battery Protection, Texas Instruments

Li-ion Battery Protection ICs detect a various fault conditions such as overvoltage, undervoltage, discharge overcurrent, and short circuit. A standalone protection when no monitor is required, or supplemental safety.

Battery Management, Texas Instruments

Specifications
Attribute Value
Battery Type Lithium-Ion, Lithium-Polymer
Mounting Type Surface Mount
Package Type SSOP
Length 16mm
Pin Count 48
Typical Operating Supply Voltage Maximum of +50 V
Dimensions 16 x 7.59 x 2.79 (With Pin)mm
Width 7.59mm
Height 2.79mm
Maximum Operating Temperature +100 °C
Maximum Output Voltage 45 V
Minimum Operating Temperature -40 °C
Minimum Output Voltage 1.2 V
Unit of sale: Each (In a Tube of 25)
5.357
(exc. VAT)
6.589
(inc. VAT)
units
Per unit
Per Tube*
25 +
€5.357
€133.925
*price indicative
Due to temporarily constrained supply, RS is unable to accept backorders at this time
Related Products
The Li-ion battery charge monitors use the patented ...
Description:
The Li-ion battery charge monitors use the patented Impedance Track™ algorithm for battery fuel gauging, and provide information such as remaining battery capacity (mAh), state-of-charge (%), and battery voltage (mV). It minimises dependence on host processor and improves standby power. ...
The battery charge monitoring system is the component ...
Description:
The battery charge monitoring system is the component responsible for determining the energy remaining in the battery. It provides information such as remaining battery capacity (mAh), state-of-charge (%), and battery voltage (mV). It minimises dependence on host processor and improves ...
SHA-1 secure authentication for counterfeit detection and avoidanceIdentification ...
Description:
SHA-1 secure authentication for counterfeit detection and avoidanceIdentification for storing unique serial numbers or data.
The battery charge monitoring system is the component ...
Description:
The battery charge monitoring system is the component responsible for determining the energy remaining in the battery. It provides information such as remaining battery capacity (mAh), state-of-charge (%), and battery voltage (mV). It minimises dependence on host processor and improves ...