- RS Stock No.:
- 145-6647
- Mfr. Part No.:
- BQ77PL157APW-4225
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 145-6647
- Mfr. Part No.:
- BQ77PL157APW-4225
- Manufacturer:
- Texas Instruments
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Li-ion Battery Protection, Texas Instruments
Li-ion Battery Protection ICs detect a various fault conditions such as overvoltage, undervoltage, discharge overcurrent, and short circuit. A standalone protection when no monitor is required, or supplemental safety.
Battery Management, Texas Instruments
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | TSSOP |
IC Type | Battery Charge Controller IC |
Pin Count | 16 |
Typical Operating Supply Voltage | 4.2 to 30 V |
Dimensions | 5.1 x 4.5 x 1.05mm |
Length | 5.1mm |
Width | 4.5mm |
Height | 1.05mm |
Maximum Operating Temperature | +110 °C |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 145-6647
- Mfr. Part No.:
- BQ77PL157APW-4225
- Manufacturer:
- Texas Instruments
- COO (Country of Origin):
- MY