Maxim Integrated DS2782G+, Battery Fuel Gauge IC, 2.5 to 4.5 V 10-Pin, TDFN
- RS Stock No.:
- 191-6944
- Mfr. Part No.:
- DS2782G+
- Manufacturer:
- Maxim Integrated
units | Per unit | Per Pack* |
2 - 8 | €3.945 | €7.89 |
10 - 48 | €3.565 | €7.13 |
50 + | €3.40 | €6.80 |
*price indicative |
Attribute | Value |
Battery Type | Lithium-Ion, Lithium-Polymer |
Mounting Type | Surface Mount |
Package Type | TDFN |
IC Type | Battery Fuel Gauge IC |
Pin Count | 10 |
Typical Operating Supply Voltage | 2.5 to 4.5 V |
Dimensions | 4.1 x 3.1 x 0.75mm |
Length | 4.1mm |
Width | 3.1mm |
Height | 0.75mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |