- RS Stock No.:
- 204-4336
- Mfr. Part No.:
- MAX77962EWJ12+
- Manufacturer:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 204-4336
- Mfr. Part No.:
- MAX77962EWJ12+
- Manufacturer:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Maxim Integrated valuation kit is a fully assembled and tested surface mount printed circuit board that evaluates the MAX77962 which is 3.2A USB Type-C buck boost charger.
Assembled and tested
I2C serial interface
Demonstrates USB-OTG functionality
I2C serial interface
Demonstrates USB-OTG functionality
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
IC Type | Battery Charge Controller IC |
Package Type | WLP |
Pin Count | 49 |
Typical Operating Supply Voltage | 3.5 to 23 V |
Maximum Output Current | 1.5A |
- RS Stock No.:
- 204-4336
- Mfr. Part No.:
- MAX77962EWJ12+
- Manufacturer:
- Maxim Integrated