- RS Stock No.:
- 214-8805
- Mfr. Part No.:
- LC06511F3BMXTAG
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 214-8805
- Mfr. Part No.:
- LC06511F3BMXTAG
- Manufacturer:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
The ON Semiconductor LC06511FMX is a protection IC for 1 cell lithium-ion or lithium-polymer battery. It provides highly accurate over-charge, over discharge, over-current protection. Current is detected by high precision external chip resistor. Which realizes accurate current detection over temperature.
Highly accurate detection voltage/current
Small package
Selectable standard protection value
Small package
Selectable standard protection value
Specifications
Attribute | Value |
---|---|
Battery Type | Lithium-Ion |
Mounting Type | Surface Mount |
Package Type | X2DFN6 |
Pin Count | 6 |
- RS Stock No.:
- 214-8805
- Mfr. Part No.:
- LC06511F3BMXTAG
- Manufacturer:
- ON Semiconductor