Analog Devices LTC4100EG#PBF, Battery Charge Controller IC, 3 to 5.5 V, 4A 24-Pin, SSOP
- RS Stock No.:
- 786-9972
- Mfr. Part No.:
- LTC4100EG#PBF
- Manufacturer:
- Analog Devices
- COO (Country of Origin):
- MY
units | Per unit |
1 - 11 | €10.40 |
12 - 29 | €9.58 |
30 + | €8.74 |
Battery Charging & Monitoring Controllers, Linear Technology
Attribute | Value |
Mounting Type | Surface Mount |
IC Type | Battery Charge Controller IC |
Package Type | SSOP |
Pin Count | 24 |
Typical Operating Supply Voltage | 3 to 5.5 V |
Dimensions | 8.5 x 5.6 x 1.5mm |
Length | 8.5mm |
Width | 5.6mm |
Height | 1.5mm |
Maximum Operating Temperature | +85 °C |
Maximum Output Current | 4A |
Maximum Output Voltage | 26 V |
Minimum Operating Temperature | -40 °C |
Minimum Output Voltage | 3.5 V |