MPN
Electronics Components, Power & Connectors
Electrical, Automation & Cables
Mechanical Products & Tools
IT, Test & Safety Equipment

RS PRO Amber Xenon Beacon, 10 → 100 V dc, Flashing, Surface Mount

RS Stock No.:
236-133
Manufacturer:
RS PRO
RS PRO
3yearwarllie.jpgSOA_GLOBAL.png
View all Beacons
203 In stock for delivery within 2 working days
Add to Basket
units

Added

Price Each

€39.13

(exc. VAT)

€48.13

(inc. VAT)

unitsPer unit
1 - 9€39.13
10 - 14€37.17
15 +€35.92
RS Stock No.:
236-133
Manufacturer:
RS PRO
COO (Country of Origin):
GB

Legislation and Compliance

COO (Country of Origin):
GB

Product Details

<B>RS PRO Multi-Voltage Xenon Beacons</B>



<B>Features and Benefits</B>



<B>RS PRO</B>



Note

Supplied with


Specifications

AttributeValue
Supply Voltage10 → 100 V dc
Light EffectFlashing
Lens ColourAmber
Mounting StyleSurface Mount
Bulb TypeXenon
Current Consumption20 mA, 30 mA, 55 mA, 150 mA, 175 mA
Current TypeDC
Base Diameter150mm
Housing ColourBlack
Lamp IncludedYes
SeriesV10991
Height130mm
IP RatingIP56
Minimum Temperature-30°C
Maximum Temperature+50°C
Standards MetEMC, RoHS Compliant
Special FeaturesLow Profile & Compact Design
203 In stock for delivery within 2 working days
Add to Basket
units

Added

Price Each

€39.13

(exc. VAT)

€48.13

(inc. VAT)

unitsPer unit
1 - 9€39.13
10 - 14€37.17
15 +€35.92