MPN

AUER Signal TDCW Yellow LED Beacon, 18 → 27 V ac, 20 → 32 V dc, , Multiple Effect, Surface Mount Mounted

RS Stock No.:
135-0425
Mfr. Part No.:
859607405
Manufacturer:
AUER Signal
AUER Signal

Temporarily out of stock - back order for despatch 26-10-2021, delivery within 2 working days
Add to Basket
units

Added

Price Each

€102.92

(exc. VAT)

€126.59

(inc. VAT)

unitsPer unit
1 +€102.92
RS Stock No.:
135-0425
Mfr. Part No.:
859607405
Manufacturer:
AUER Signal
COO (Country of Origin):
AT

Technical data sheets


Legislation and Compliance

COO (Country of Origin):
AT

Product Details

Auer T Series LED Beacons



Features and Benefits




Specifications

AttributeValue
Supply Voltage18 → 27 V ac, 20 → 32 V dc
Light EffectFlashing, Steady
Lens ColourYellow
Mounting StyleSurface Mount
Bulb TypeLED
Current Consumption0.14 A, 0.22 A
Current TypeAC, DC
Base Diameter70mm
Housing ColourBlack
SeriesTDCW
MultifunctionYes
Height139mm
Standards MetCE, UL, EAC
Special FeaturesComfortable Connection Technique With High Contact Safety, Efficient & Long Life LED Beacons in Functions, For Use in Industrial/General Applications, Modern, Modular Design, Optimised Illumination/Brightness & Signalling Effect
Maximum Temperature+60°C
Minimum Temperature-30°C
IP RatingIP66
Temporarily out of stock - back order for despatch 26-10-2021, delivery within 2 working days
Add to Basket
units

Added

Price Each

€102.92

(exc. VAT)

€126.59

(inc. VAT)

unitsPer unit
1 +€102.92