AUER Signal PXH Series Amber Strobe Beacon, 10-100 V ac/dc, Panel Mount, Xenon Bulb, IP67, IP69
- RS Stock No.:
- 245-7764
- Mfr. Part No.:
- 860521410
- Manufacturer:
- AUER Signal
View all Beacons
1 In stock for delivery within 2 working days
Price Each
€110.86
(exc. VAT)
€136.36
(inc. VAT)
units | Per unit |
1 + | €110.86 |
- RS Stock No.:
- 245-7764
- Mfr. Part No.:
- 860521410
- Manufacturer:
- AUER Signal
- COO (Country of Origin):
- AT
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AT
Product Details
The AUER Signal product is a xenon strobe beacon and the light source used in it is xenon tube. Three types of mounting is available for for industrial and general applications.
High degree of protection IP 67 & IP 69
5 J strobe energy good signalling effect
Premounted stainless steel fixing screws
Service life of light source is 5 million flashes
5 J strobe energy good signalling effect
Premounted stainless steel fixing screws
Service life of light source is 5 million flashes
Specifications
Attribute | Value |
Supply Voltage | 10-100 V ac/dc |
Light Effect | Strobe |
Lens Colour | Amber |
Mounting Style | Panel Mount |
Bulb Type | Xenon |
Base Diameter | 75mm |
Series | PXH |
IP Rating | IP67, IP69 |