- RS Stock No.:
- 461-1092
- Manufacturer:
- RS PRO
- RS Stock No.:
- 461-1092
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
RS PRO Borosilicate Glass 100 ml Beaker
This beaker from the RS PRO range is a reliable piece of glassware that's suitable for use in a lab. It's made out of strong Pyrex® borosilicate glass for excellent chemical, heat and corrosion resistance.
It has clearly visible marking spots and measurements, making it effective and simple to use. There's also a flat bottom, ensuring stability on a flat surface like a hot plate or a lab bench.
This product complies with International Organisation for Standardisation (ISO) 3819:2015 specifications for laboratory glass beakers, so you can rest assured that it's been tested for safety. This kind of beaker is regularly used for a range of applications in educational or industrial laboratories.
It has clearly visible marking spots and measurements, making it effective and simple to use. There's also a flat bottom, ensuring stability on a flat surface like a hot plate or a lab bench.
This product complies with International Organisation for Standardisation (ISO) 3819:2015 specifications for laboratory glass beakers, so you can rest assured that it's been tested for safety. This kind of beaker is regularly used for a range of applications in educational or industrial laboratories.
Features and Benefits
- Capacity of 100 ml
- Dimensions of 50 (diameter) x 70 mm (length)
- Graduations
- Borosilicate glass material
Specifications
Attribute | Value |
---|---|
Product Type | Beaker |
Material | Borosilicate Glass |
Capacity | 100ml |
Graduations | Yes |
Dimensions | 50 (Dia.) x 70mm |
Diameter | 50mm |
Length | 70mm |