- RS Stock No.:
- 209-3810
- Mfr. Part No.:
- KM 17
- Manufacturer:
- SKF
Discontinued product
- RS Stock No.:
- 209-3810
- Mfr. Part No.:
- KM 17
- Manufacturer:
- SKF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- LT
Product Details
SKF Bearing Assembly, Locknut Type, 110mm OD, 85mm ID, 16mm Width - KM 17
Stop bearings from working loose with this nifty locknut from SKF. Its precise cylindrical shape means it's easy to fit over a shaft. An internal M85x2 thread means you can simply screw it onto a compatible adapter sleeve or shaft. With no machining necessary, it's a quick fix. Four slots around the outer edge enable your hook spanner to grip the nut, so you can tightly secure it. When it's used with a washer (237-2229), the locknut won't loosen under machine vibrations, making it an essential bit of kit for building and maintaining your automation and motor applications.
Features & Benefits
• Reusable, so it reduces the need for replacement parts after servicing and machine adaptations
• Narrow width of 16mm means it takes up minimal axial space
• Withstands static axial loads up to 190kN to handle heavy-duty jobs
• Narrow width of 16mm means it takes up minimal axial space
• Withstands static axial loads up to 190kN to handle heavy-duty jobs
Applications
• Plant machinery
• HVAC systems
• Machine assembly
• Agricultural equipment
• Automotive industry
• HVAC systems
• Machine assembly
• Agricultural equipment
• Automotive industry
How do I fasten a washer to the locknut?
The washer's tabs are designed to bend into the slots on the nut, keeping the two parts locked together.
Specifications
Attribute | Value |
---|---|
Type | Bearing Lock Nut And Locking Device |
Inner Diameter | 85mm |
Dimensions | 85 mm/110 mm x 16mm |