- RS Stock No.:
- 174-5576
- Mfr. Part No.:
- YET 207
- Manufacturer:
- SKF
Discontinued product
- RS Stock No.:
- 174-5576
- Mfr. Part No.:
- YET 207
- Manufacturer:
- SKF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
SKF Bearing Inserts, 35mm ID, 72mm OD - YET 207
For quick mounting on a shaft, choose this bearing insert from SKF. Thanks to the outer ring's spherical shape, the unit can accommodate static misalignment when set in a housing. A dynamic load rating of 25,500N and a static load rating of 15,300N mean you can use it safely with heavy-duty machinery. NBR seals are on hand to stop dirt and moisture getting into the bearing's workings. Thanks to its compact external dimensions of 35mm ID and 72mm OD, you can easily fit this insert on smaller rotating shafts that move in a constant direction.
Integrated lubrication holes for easy grease top-ups
Limiting speed of 5,300r/min for safe use in high-speed conditions
Tough steel body resists impacts for durability in heavy-duty settings
Limiting speed of 5,300r/min for safe use in high-speed conditions
Tough steel body resists impacts for durability in heavy-duty settings
Applications
Construction machinery
Power generation plants
Manufacturing industry
Food and beverage production
Power generation plants
Manufacturing industry
Food and beverage production
How do I lock this bearing insert to a shaft?
To lock the insert to a shaft, turn the eccentric collar in the direction of the shaft rotation using a hook spanner. For a more secure hold, you can also tighten it using set screws and a hexagonal key.
Specifications
Attribute | Value |
---|---|
Inside Diameter | 35mm |
Outside Diameter | 72mm |
Material | NBR |
Static Load Rating | 15300N |
Dynamic Load Rating | 25500N |
- RS Stock No.:
- 174-5576
- Mfr. Part No.:
- YET 207
- Manufacturer:
- SKF