SKF 4 Hole Cylindrical, FYJ 30 TF 30 mm ID

Subtotal (1 unit)*

€58.94

(exc. VAT)

€72.50

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€58.94

*price indicative

RS Stock No.:
460-653
Mfr. Part No.:
FYJ 30 TF
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Flange Bearing Unit

Inside Diameter

30 mm

Number of Mount Holes

4

Material

Cast Iron

Width

40.2 mm

End Type

Sealed

Mount Hole Size

10 mm

Mount Hole Centre-to-Centre

83mm

Standards/Approvals

No

Bore Type

Cylindrical

Series

FYJ 30

Limiting Speed

6300rpm

Static Load Rating

11.2kN

Dynamic Load Rating

19.5kN

COO (Country of Origin):
IT

Akshay


The SKF Square flanged ball bearing units are compliant with Japanese Industrial Standards (JIS). They consist of an insert bearing, with an extended inner ring and set screw locking, and are suitable for applications where the direction of rotation is constant or alternating. The bearing is mounted in a cast iron housing, which can be bolted to a machine wall or frame. Ball bearing units can accommodate moderate initial misalignment, but normally do not permit axial displacement.

Resist high levels of contamination

Designed for high temperatures and speeds

Accommodate relatively heavy loads

Cost-effective

Related links