SKF 4 Hole Cylindrical, FYJ 20 TF 20 mm ID

Subtotal (1 unit)*

€43.71

(exc. VAT)

€53.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€43.71

*price indicative

RS Stock No.:
462-349
Mfr. Part No.:
FYJ 20 TF
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Bearing Unit

Inside Diameter

20mm

Number of Mount Holes

4

Material

Cast Iron

Width

33.3mm

End Type

Sealed

Mount Hole Size

10 mm

Mount Hole Centre-to-Centre

64mm

Series

FYJ 20

Standards/Approvals

No

Bore Type

Cylindrical

Static Load Rating

6.55kN

Limiting Speed

8500rpm

Dynamic Load Rating

12.7kN

COO (Country of Origin):
IT

Akshay


The SKF Square flanged ball bearing units are compliant with Japanese Industrial Standards (JIS). They consist of an insert bearing, with an extended inner ring and set screw locking, and are suitable for applications where the direction of rotation is constant or alternating. The bearing is mounted in a cast iron housing, which can be bolted to a machine wall or frame. Ball bearing units can accommodate moderate initial misalignment, but normally do not permit axial displacement.

Resist high levels of contamination

Designed for high temperatures and speeds

Accommodate relatively heavy loads

Cost-effective

Related links