SKF 4 Hole Cylindrical, FYC 45 TF 45 mm ID

Subtotal (1 pack of 10 units)*

€752.85

(exc. VAT)

€926.01

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€752.85€75.285

*price indicative

RS Stock No.:
585-839
Mfr. Part No.:
FYC 45 TF
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Bearing Unit

Inside Diameter

45mm

Number of Mount Holes

4

Locking Type

Set Screw

Material

Steel

Width

40.2mm

Mount Hole Size

14 mm

Mount Hole Centre-to-Centre

132mm

Standards/Approvals

RoHS

Bore Type

Cylindrical

Series

FYC 45 TF

Static Load Rating

21.6kN

Limiting Speed

4300rpm

Dynamic Load Rating

33.2kN

COO (Country of Origin):
IT
The SKF Round flanged ball bearing units are compliant with Japanese Industrial Standards (JIS). They consist of an insert bearing, with an extended inner ring and set screw locking, and are suitable for applications where the direction of rotation is constant or alternating. The bearing is mounted in a cast iron housing, which can be bolted to a machine wall or frame. Ball bearing units can accommodate moderate initial misalignment, but normally do not permit axial displacement.

Resist high levels of contamination

Designed for high temperatures and speeds

Accommodate relatively heavy loads

Cost effective

Related links