Login / Register to access your benefits
Recently searched

    Take Up Bearing Unit, UCT208-J7, 40mm ID

    Bulk discount available

    Subtotal (1 unit)**

    €66.75

    (exc. VAT)

    €82.10

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 12-04-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 4€66.75
    5 - 9€64.08
    10 - 24€62.75
    25 +€61.41

    **price indicative

    RS Stock No.:
    191-4535
    Mfr. Part No.:
    UCT208-J7
    Manufacturer:
    INA
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    INA

    Inside Diameter

    40mm

    Bearing Unit Type

    Take Up Bearing Unit

    Material

    Cast Iron

    Length

    144mm

    Width

    49.2mm

    Depth

    114mm

    Related links