Beco 2 Hole Flange Bearing Unit, FL205SS 52 mm ID
- RS Stock No.:
- 283-8209
- Mfr. Part No.:
- FL205SS
- Manufacturer:
- Beco
Subtotal (1 unit)*
€20.25
(exc. VAT)
€24.91
(inc. VAT)
Temporarily out of stock
- 23 unit(s) shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.25 |
*price indicative
- RS Stock No.:
- 283-8209
- Mfr. Part No.:
- FL205SS
- Manufacturer:
- Beco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Beco | |
| Product Type | Flange Bearing Unit | |
| Inside Diameter | 52mm | |
| Number of Mount Holes | 2 | |
| Material | Stainless Steel | |
| Length | 125mm | |
| Width | 35mm | |
| Depth | 35mm | |
| Mount Hole Size | 52 mm | |
| Standards/Approvals | No | |
| Series | FL SS | |
| Bore Type | Flange Bearing Unit | |
| Select all | ||
|---|---|---|
Brand Beco | ||
Product Type Flange Bearing Unit | ||
Inside Diameter 52mm | ||
Number of Mount Holes 2 | ||
Material Stainless Steel | ||
Length 125mm | ||
Width 35mm | ||
Depth 35mm | ||
Mount Hole Size 52 mm | ||
Standards/Approvals No | ||
Series FL SS | ||
Bore Type Flange Bearing Unit | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Formfactor is Housings in Stainless Steel
Non magnetic
Related links
- Beco 2 Hole Flange Bearing Unit, FL207SS 72 mm ID
- Beco 2 Hole Flange Bearing Unit, FL209SS 85 mm ID
- Beco 2 Hole Flange Bearing Unit, FL206SS 62 mm ID
- Beco 2 Hole Flange Bearing Unit, FL210SS 90 mm ID
- Beco 2 Hole Flange Bearing Unit, FL208SS 80 mm ID
- Beco 2 Hole Flange Bearing Unit, FL204SS 47 mm ID
- Beco 4 Hole Flange Bearing Unit, F205SS 52 mm ID
- Beco 4 Hole Flange Bearing Unit, F210SS 90 mm ID
