- RS Stock No.:
- 901-0716
- Mfr. Part No.:
- A8BM-24DCR
- Manufacturer:
- Moflash
4 In stock for delivery within 2 working days
Added
Price Each
€131.03
(exc. VAT)
€161.17
(inc. VAT)
Units | Per unit |
1 + | €131.03 |
- RS Stock No.:
- 901-0716
- Mfr. Part No.:
- A8BM-24DCR
- Manufacturer:
- Moflash
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Moflash Red Single-Tone Siren, 108dB, 24V DC - A8BM Series - A8BM-24DCR
Use this single-tone siren from Moflash to provide an audible alert of an emergency in your workplace. The powder-coated steel gong is corrosion-resistant for use in harsh environments, and the PP (polypropylene) back box is UV-stable to ensure reliable performance in areas exposed to direct sunlight. This unit has four M20 cable entry knockouts, including two at the top and one on either side to allow for loop-in and loop-out cable applications. The siren offers a loud sound output of 108dB (decibels) at a distance of 1m, so it can be easily heard above a medium level of background noise.
Features & Benefits
• IP66 (ingress protection) rating means it's dust-tight and protected against high-pressure water jets
• Meets EN 50130-4:2011 alarm system standards
• Complies with IEC 60533:1999 standards for installation on ships
• Low current consumption of 400mA for energy-efficient operation
• Anti-tamper gong bolt to prevent alteration of the alarm
• Meets EN 50130-4:2011 alarm system standards
• Complies with IEC 60533:1999 standards for installation on ships
• Low current consumption of 400mA for energy-efficient operation
• Anti-tamper gong bolt to prevent alteration of the alarm
Applications
• Fire trucks
• Mechanical and automation industries
• Marine environments
• Mechanical and automation industries
• Marine environments
What type of sound does this siren produce?
This siren produces a single-tone, traditional bell sound. As there's no mechanical clatter, it's easy to hear.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
IP Rating | IP66 |
Decibels at 1 Metre | 108dB |
Current Type | DC |
Number Of Tones | 1 |
Housing Colour | Red |
Mounting Style | Surface Mount |
Diameter | 219 mm |
Application Type | Bell |
Maximum Decibel | 108dB |
Series | A8BM |
Tone Type | Alarm |
Special Features | 9 Point Fix with Adjustment Slots, Anti Tamper Gong Bolt, Dustproof and Weatherproof |
Maximum Temperature | +50°C |
Housing Material | Polyamide |
Minimum Temperature | -25°C |
Standards Met | CE Certified UKCA |
- RS Stock No.:
- 901-0716
- Mfr. Part No.:
- A8BM-24DCR
- Manufacturer:
- Moflash