TDK-Lambda Analogue Bench Power Supply 60 V to 60V, 750 W, 12.5 A Max
- RS Stock No.:
- 325-684
- Distrelec Article No.:
- 302-37-552
- Mfr. Part No.:
- GENH60-12.5/LN
- Manufacturer:
- TDK-Lambda
Subtotal (1 unit)*
€1,991.50
(exc. VAT)
€2,449.54
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,991.50 |
*price indicative
- RS Stock No.:
- 325-684
- Distrelec Article No.:
- 302-37-552
- Mfr. Part No.:
- GENH60-12.5/LN
- Manufacturer:
- TDK-Lambda
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Product Type | Bench Power Supply | |
| Maximum Output Voltage | 60V | |
| Maximum Output Current | 12.5A | |
| Power | 750W | |
| Minimum Supply Voltage | 85V | |
| Plug Type | IEC 320 C13 | |
| Maximum Supply Voltage | 265V | |
| Digital/Analogue | Analogue | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Width | 214.0mm | |
| Height | 43.6mm | |
| Depth | 437.5mm | |
| Standards/Approvals | CE Mark, EN60950, UL60950 | |
| Minimum Output Voltage | 60V | |
| Minimum Output Current | 12.5A | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Product Type Bench Power Supply | ||
Maximum Output Voltage 60V | ||
Maximum Output Current 12.5A | ||
Power 750W | ||
Minimum Supply Voltage 85V | ||
Plug Type IEC 320 C13 | ||
Maximum Supply Voltage 265V | ||
Digital/Analogue Analogue | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Width 214.0mm | ||
Height 43.6mm | ||
Depth 437.5mm | ||
Standards/Approvals CE Mark, EN60950, UL60950 | ||
Minimum Output Voltage 60V | ||
Minimum Output Current 12.5A | ||
- COO (Country of Origin):
- IL
The TDK-Lambda Power Supply is designed to meet the demands of Test & Measurement, Industrial, and Laboratory applications. These power supplies offer flexibility, reliability, and high power density, making them ideal for various uses. With advanced features like active power factor correction, RS-232/RS-485 interfaces, and reliable encoder controls, it sets a new standard in AC to DC power systems.
Last Setting Memory and Front Panel Lockout
Reports total current for up to four identical units
Reliable Encoders for Voltage and Current Adjustment
Independent Remote ON or OFF and Remote Enable and Disable
External Analog Programming and Monitoring
Related links
- TDK-Lambda Analogue Bench Power Supply 12.5 V to 12.5V 60 A Max
- TDK-Lambda Analogue Bench Power Supply 40 V to 40V 38 A Max
- TDK-Lambda Analogue Bench Power Supply 40 V to 40V 19 A Max
- TDK-Lambda Analogue Bench Power Supply 0 V dc to 50V dc 30 A Max
- TDK-Lambda Analogue Bench Power Supply 0 V dc to 20V dc 38 A Max
- TDK-Lambda Analogue Bench Power Supply 60 V to 60V 14 A Max
- TDK-Lambda Analogue Bench Power Supply 864 W, 24 A Max
- TDK-Lambda Analogue Bench Power Supply 600 V to 600V 1.3 A Max
