- RS Stock No.:
- 537-7557
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 537-7557
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
5/12/15Vdc 1A, Bench PSU
Fully short-circuit protected (current limits at 1.1A) with indication of overload shown by an LED on the front panel
240Vac. operated, with mains on LED indicator
Output terminals are 4mm binding post type
Ideal for use as an auxiliary bench unit when the flexibility of a fully variable type is not required
240Vac. operated, with mains on LED indicator
Output terminals are 4mm binding post type
Ideal for use as an auxiliary bench unit when the flexibility of a fully variable type is not required
Specifications
Attribute | Value |
---|---|
Number of Outputs | 1 |
Calibrated | RSCAL |
Output Voltage | 5 V dc, 12 V dc, 15 V dc |
Supply Voltage | 230V ac |
Output Current | 1A |
Number of Displays | 0 |
Type | Analogue |
Output Connector | Binding Post Terminal |