Bott Front-to-Back, Left-to-Right Divider Set for use with 100 mm Drawer, 525 W x 525 D Cubio Cabinet
- RS Stock No.:
- 904-5298
- Mfr. Part No.:
- 43020713.51
- Manufacturer:
- Bott
6 In stock for delivery within 2 working days
Added
Price Each
€58.70
(exc. VAT)
€72.20
(inc. VAT)
Units | Per unit |
1 + | €58.70 |
- RS Stock No.:
- 904-5298
- Mfr. Part No.:
- 43020713.51
- Manufacturer:
- Bott
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Bott Cubio Compartment Divider Kit
Botts drawer organiser for the Cubio range is adaptable and solid. Allowing you to customise your drawer space, you can work smarter, quicker and tidier. You can easily tidy or size guide your parts.
Easily repositioned securing clips
Durable galvanised steel dividers
6x side to side sub dividers, adjustable front to back on a 50mm pitch
2x front to back full dividers which can be positioned or removed
Durable galvanised steel dividers
6x side to side sub dividers, adjustable front to back on a 50mm pitch
2x front to back full dividers which can be positioned or removed
Drawer Organisers
Specifications
Attribute | Value |
---|---|
Type | Front-to-Back, Left-to-Right |
For Use With | 100 mm Drawer, 525 W x 525 D Cubio Cabinet |
Colour | Silver |
Material | Galvanised Steel |
Compatible Bin Size | 100 mm Drawer, 525 W x 525 D Cabinet |
Series | Cubio |