- RS Stock No.:
- 449-5733
- Mfr. Part No.:
- 3842346287
- Manufacturer:
- Bosch Rexroth
6 In stock for delivery within 2 working days
Added
Price Each
€11.73
(exc. VAT)
€14.43
(inc. VAT)
Units | Per unit |
1 - 4 | €11.73 |
5 - 9 | €11.26 |
10 - 24 | €11.01 |
25 + | €10.81 |
- RS Stock No.:
- 449-5733
- Mfr. Part No.:
- 3842346287
- Manufacturer:
- Bosch Rexroth
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Bosch Rexroth Bin Lid, ABS Material, 173 (L) x 117 (W) x 13mm (H) - GB-A1205 Series - 3842346287
Secure your stored components with this bin lid from Bosch Rexroth. By popping it on a GB-1205 grab container, you get a barrier that stops the parts inside from spilling out when in transit or storage. The recessed handle is easy to grip, allowing hassle-free opening or closing of your container. This product's black colour keeps your setup looking slick and professional.
Features & Benefits
Light weight of just 54g ensures your bin stays easily portable
Rated as ESD-safe, so you can be sure nearby electronic devices stay safe
Rated as ESD-safe, so you can be sure nearby electronic devices stay safe
Applications
Textile manufacturing
Medical facilities
Automotive sector
Medical facilities
Automotive sector
Is this product suitable for heavy-duty applications?
Yes – as it's made from ABS, this bin lid resists impacts and chemical damage to protect the contents in challenging industrial settings.
Specifications
Attribute | Value |
---|---|
Type | Cover |
For Use With | GB-1205 Bin |
Colour | Black |
Material | ABS |
Dimensions | 117x13x173mm |
Height | 13mm |
Width | 117mm |
Depth | 173mm |
Series | GB-A1205 |
- RS Stock No.:
- 449-5733
- Mfr. Part No.:
- 3842346287
- Manufacturer:
- Bosch Rexroth