Grayhill 20A, Red Binding Post with Brass Contacts and Nickel Plated

  • RS Stock No. 878-2763
  • Mfr. Part No. 29-101 RED
  • Manufacturer Grayhill
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Grayhill 29 Series Push Posts and Binding Posts

The 29 series includes both push and binding posts in one range making them suitable for various applications. The push posts have three mounting options further increasing their versatility. These include standard, insulated and banana plug styles.

Push Post Features:
Quick connect/disconnect
Only 7/8" above board height
Standard, insulated, or banana plug styles
High temperature spring style
Color-coded caps with optional additional colours
Current rating: 20A at 120 Vdc

Binding Post Features:
Flush hole to prevent crimping
Space-saving 3/8" diameter or decorative flared skirt
Dual mounting base accessory
Current rating: 15A at 120 Vdc

Push and Binding Posts

Specifications
Attribute Value
Colour Red
Contact Material Brass
Contact Plating Nickel
Current Rating 20A
Voltage Rating 120V dc
Gender Male
Temporarily out of stock - back order for despatch 24-08-2020, delivery within 2 working days
Unit of sale: Each
9.05
(exc. VAT)
11.13
(inc. VAT)
units
Per unit
1 - 9
€9.05
10 - 24
€8.58
25 - 49
€8.14
50 +
€7.75
Related Products
Terminal Gold Plated Blk/Red ...
Description:
Terminal Gold Plated Blk/Red
Hirschmann Test and Measurementt PKI 10 A Au, ...
Description:
Hirschmann Test and Measurementt PKI 10 A Au, CAT I 4mm gold plated chassis mount test sockets with pole clamp-claw edge and a captive insulated head and insulated ring, 2mm cross hole and M4 termination thread These PKI 10 A ...
Hirschmann Test and Measurementt PKI 10 A Au, ...
Description:
Hirschmann Test and Measurementt PKI 10 A Au, CAT I 4mm gold plated chassis mount test sockets with pole clamp-claw edge and a captive insulated head and insulated ring, 2mm cross hole and M4 termination thread These PKI 10 A ...
Cinch Connectivity insulated binding posts have a nylon ...
Description:
Cinch Connectivity insulated binding posts have a nylon insulating body and silver-plated brass stud with a turret termination The solderless jack series accept wire sizes to 16-gauge and has a built in strain relief for a longer life. Breakdown Voltage: ...