Superior Electric 30A, White Binding Post With Brass Contacts and Gold Plated - 12.7mm Hole Diameter
- RS Stock No.:
- 923-4612
- Mfr. Part No.:
- BP30WT-1 PKG
- Manufacturer:
- Superior Electric
Discontinued product
- RS Stock No.:
- 923-4612
- Mfr. Part No.:
- BP30WT-1 PKG
- Manufacturer:
- Superior Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
5-WAY® Series Single Binding Posts
Superior Electric 5-WAY series Single Binding Posts are designed for fast, accurate mounting on 19 mm centres. Current ratings and basic dimensions are the same as single types. Available in red, white, blue, yellow, black and green thumbnut colour choices in standard, miniature and 10-32 stud styles. Insulating parts black only. Current carrying parts are gold or nickel plated brass for improved conductivity and corrosion resistance.
Superior Electric
Specifications
Attribute | Value |
---|---|
Colour | White |
Contact Material | Brass |
Contact Plating | Gold |
Current Rating | 30A |
Voltage Rating | 1kV |
Gender | Female |
Height Above Panel | 25.3mm |
Maximum Panel Thickness | 6.35mm |
Hole Diameter | 12.7mm |