Superior Electric 30A, Black, Red Binding Post With Brass Contacts and Nickel Plated - 12.7mm Hole Diameter
- RS Stock No.:
- 923-4643
- Mfr. Part No.:
- BP30-2BRN-1 PKG
- Manufacturer:
- Superior Electric
Discontinued product
- RS Stock No.:
- 923-4643
- Mfr. Part No.:
- BP30-2BRN-1 PKG
- Manufacturer:
- Superior Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
5-WAY® Series Dual Binding Posts
Superior Electric 5-WAY series Dual Binding Posts are designed for fast, accurate mounting on 19 mm centres. Current ratings and basic dimensions are the same as single types. Available in red/red, black/black and red/black thumbnut colour choices in standard, miniature and 10-32 stud styles. Insulating parts black only. Current carrying parts are gold or nickel plated brass for improved conductivity and corrosion resistance.
Superior Electric
Specifications
Attribute | Value |
---|---|
Colour | Black, Red |
Contact Material | Brass |
Contact Plating | Nickel |
Current Rating | 30A |
Voltage Rating | 1kV |
Gender | Female |
Height Above Panel | 25.3mm |
Maximum Panel Thickness | 6.35mm |
Hole Diameter | 12.7mm |