SJRS Bundle 2 Stream - Landfill (black)/

Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): US
Product Details

The Rubbermaid Commercial Products Stream Landfill / Paper with Venting channels gives easy liner removal and a uncomplicated grip to hide and secure liner bags.

Hinged lid Inserts which accommodate larger sized recycling material
Bag cinches which Secure liners around the rim of the container and allow for quick, knot-free liner changes
Venting channels for improving productivity
Venting channels to reduce the risk of worker injury

Specifications
Attribute Value
Height 403mm
Width 609.6mm
Depth 540mm
Colour Black, Blue
Stackable Yes
2 In stock for delivery within 2 working days
Unit of sale: Each
235.04
(exc. VAT)
284.40
(inc. VAT)
units
Per unit
1 +
€235.04