- RS Stock No.:
- 449-5676
- Mfr. Part No.:
- 3842346296
- Manufacturer:
- Bosch Rexroth
1 In stock for delivery within 2 working days
Added
Price Each
€14.94
(exc. VAT)
€18.38
(inc. VAT)
Units | Per unit |
1 - 4 | €14.94 |
5 - 9 | €14.34 |
10 - 24 | €14.04 |
25 + | €13.75 |
- RS Stock No.:
- 449-5676
- Mfr. Part No.:
- 3842346296
- Manufacturer:
- Bosch Rexroth
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Bosch Rexroth Storage Bin, ABS Construction, ESD-Safe - 3842346296
Keep those crucial bits and bobs close at hand with this grab tray storage bin from Bosch Rexroth. It mounts onto a suspension profile or container mount that sits underneath the material feed of a manual roller system. This gives you easy access to small tools or components. As it's made of hardwearing ABS thermoplastic, you can trust it to resist impacts in demanding industrial settings. The unit's 360cm³ storage capacity means there's plenty of room to hold your kit.
Features & Benefits
• ESD-safe thermoplastic material suits cleanroom environments
• Compact dimensions of 173 (W) x 50 (H) x 86(D) make it a space-saving pick
• Compact dimensions of 173 (W) x 50 (H) x 86(D) make it a space-saving pick
Applications
• Distribution centres
• Fulfilment facilities
• Production lines
• Packaging industry
• Fulfilment facilities
• Production lines
• Packaging industry
What benefit do I get from this product's integrated lip?
The integrated lip on this storage bin makes it easier and less fiddly for you to remove small parts from the container. This helps you to work quickly and efficiently.
Specifications
Attribute | Value |
---|---|
Type | Storage Bin |
Portable | Yes |
Bin Material | Plastic |
Overall Height | 50mm |
Overall Width | 173mm |
Overall Depth | 86mm |
Colour | Black |
Series | GB-S17 |