- RS Stock No.:
- 449-5727
- Mfr. Part No.:
- 3842346286
- Manufacturer:
- Bosch Rexroth
1 In stock for delivery within 2 working days
Added
Price Each
€10.23
(exc. VAT)
€12.58
(inc. VAT)
Units | Per unit |
1 - 4 | €10.23 |
5 - 9 | €9.81 |
10 - 24 | €9.62 |
25 + | €9.42 |
- RS Stock No.:
- 449-5727
- Mfr. Part No.:
- 3842346286
- Manufacturer:
- Bosch Rexroth
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Grab Container GB
GB grab containers can be used on their own or in conjunction with the grab ledges
The GB-A cover protects parts in the stockroom, during transport, storage and at the workplace
4 sizes options of containers and lids available
The GB-A cover protects parts in the stockroom, during transport, storage and at the workplace
4 sizes options of containers and lids available
Specifications
Attribute | Value |
---|---|
Type | Cover |
For Use With | GB-805 |
Colour | Black |
Material | ABS |
Width | 77mm |
Depth | 173mm |
Series | GB-A0805 |
- RS Stock No.:
- 449-5727
- Mfr. Part No.:
- 3842346286
- Manufacturer:
- Bosch Rexroth