- RS Stock No.:
- 449-5749
- Mfr. Part No.:
- 3842346288
- Manufacturer:
- Bosch Rexroth
- RS Stock No.:
- 449-5749
- Mfr. Part No.:
- 3842346288
- Manufacturer:
- Bosch Rexroth
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Bosch Rexroth Bin Lid, ABS-CF Construction, ESD-Safe - 3842346288
Using grab trays with your manual conveyance system and looking for lids? Choose this bin lid from Bosch Rexroth. It works as a protective cover for a GB-1210 model tray to ensure its contents stay clean and contaminant-free. Clamping down also helps you keep components safely inside the container when you need to move it. As the product's made from rugged ABS-CF plastic, it's durable and ESD-safe, making it handy in static-sensitive environments like cleanrooms.
Features & Benefits
Depression in its construction helps you slide it off easily for quick access
Suits a broad ambient temperature range between -40°C and +70°C for performance in harsh conditions
Black colour blends in seamlessly with industrial setups
Suits a broad ambient temperature range between -40°C and +70°C for performance in harsh conditions
Black colour blends in seamlessly with industrial setups
Applications
Warehouses
Production lines
Automotive manufacture
Production lines
Automotive manufacture
Is this unit chemical-resistant?
Yes, this bin lid is resistant to water, diluted acidic and caustic materials, as well as certain alcohols, greases and oils. Its broad protection means it's a great shout for settings where chemicals are processed.
Specifications
Attribute | Value |
---|---|
Type | Storage Bin |
For Use With | GB-1210 |
Colour | Black |
Material | ABS |
Dimensions | 117 x 32 x 173mm |
Height | 32mm |
Width | 117mm |
Depth | 173mm |
Series | GB-A1210 |