- RS Stock No.:
- 513-2174
- Manufacturer:
- RS PRO
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 513-2174
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Economy Stack and Nest Bins
Natural colour economy storage bins for use with louvred panels , bench rack trolleys or carousel units
Can be stacked or nested to save up to 70% of the space during transport or storage
Can be stacked or nested to save up to 70% of the space during transport or storage
Note
Size 4 and above can be divided front to back and side to side
Specifications
Attribute | Value |
---|---|
Type | Storage Bin |
Bin Material | Plastic |
Overall Height | 50mm |
Overall Width | 100mm |
Overall Depth | 103mm |
Colour | Natural |
Compatible Bin Size | 1 |