RS PRO Red PP Twinwall Storage Bin, 100mm x 200mm x 300mm

  • RS Stock No. 617-3306
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details

RS PRO Polypropylene Twinwall

These RS PRO bin storage sets are simple yet effective plastic storage boxes which have been designed to cater for a wide range of applications. Storage bins offer space-saving solutions in a variety of environments. RS PRO has designed these plastic bins to be made from polypropylene to ensure they are quick and easy to clean for even the busiest of workspaces.

Features and Benefits

• As these storage bins can be attached to a wall-mounted panel so they can be used as part bins, it gives you easy access to tools and components while keeping everything tidy and conveniently organised in separate containers
• Made from polypropylene means that these RS PRO containers are a lightweight yet strong and durable storage space
• As these are plastic storage bins they are easy to clean and keep hygienic
• These storage containers are suitable for use in offices, stores, workshops, laboratories, hospitals and warehouses, or even for shelving at home

Why use Storage Bins?

A bin storage unit is modular industrial furniture which can be placed in most work environments to provide storage solutions. These storage bins have been thoughtfully designed to cater to the person who is going to be using them or for whatever their contents are. Modern warehouses require handling and storage solutions which provide consistency, reliability and functionality.

Why RS PRO?

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

//media.rs-online.com/t_line/L228104-01.gif
Specifications
Attribute Value
Height 100mm
Width 200mm
Depth 300mm
Colour Red
Material PP Twinwall
9 In stock for delivery within 2 working days
Unit of sale: 1 Box of 25
42.01
(exc. VAT)
50.83
(inc. VAT)
Box(es)
Per Box
Per unit*
1 +
€42.01
€1.68
*price indicative
Related Products
From RS Pro a range of lightweight corrugated ...
Description:
From RS Pro a range of lightweight corrugated cardboard parts storage bins ideal for storing products on shelving These cardboard storage bins are made from high-quality corrugated fibre board and are supplied flat-packed for easy assembly. • High quality, lightweight ...
From RS Pro range of high-quality plastic storage ...
Description:
From RS Pro range of high-quality plastic storage bins made from robust polypropylene designed for simple and effective small parts organisation and storage in the workplace and in the home These storage bins are stackable and can be stacked on ...
These RS PRO bin storage sets are simple ...
Description:
These RS PRO bin storage sets are simple yet effective plastic storage boxes which have been designed to cater for a wide range of applications Storage bins offer space-saving solutions in a variety of environments. RS PRO has designed these ...
From RS Pro range of economy plastic storage ...
Description:
From RS Pro range of economy plastic storage bins made from robust recycled polypropylene designed for simple and effective small parts organisation and storage in the workplace and in the home These storage bins are stackable and can be stacked ...