- RS Stock No.:
- 625-0021
- Manufacturer:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 625-0021
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
RS PRO Polypropylene Twinwall
These RS PRO bin storage sets are simple yet effective plastic storage boxes which have been designed to cater for a wide range of applications. Storage bins offer space-saving solutions in a variety of environments. RS PRO has designed these plastic bins to be made from polypropylene to ensure they are quick and easy to clean for even the busiest of workspaces.
Features and Benefits
As these storage bins can be attached to a wall-mounted panel so they can be used as part bins, it gives you easy access to tools and components while keeping everything tidy and conveniently organised in separate containers
Made from polypropylene means that these RS PRO containers are a lightweight yet strong and durable storage space
As these are plastic storage bins they are easy to clean and keep hygienic
These storage containers are suitable for use in offices, stores, workshops, laboratories, hospitals and warehouses, or even for shelving at home
Made from polypropylene means that these RS PRO containers are a lightweight yet strong and durable storage space
As these are plastic storage bins they are easy to clean and keep hygienic
These storage containers are suitable for use in offices, stores, workshops, laboratories, hospitals and warehouses, or even for shelving at home
Why use Storage Bins?
A bin storage unit is modular industrial furniture which can be placed in most work environments to provide storage solutions. These storage bins have been thoughtfully designed to cater to the person who is going to be using them or for whatever their contents are. Modern warehouses require handling and storage solutions which provide consistency, reliability and functionality.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
.
Specifications
Attribute | Value |
---|---|
Type | Storage Bin |
Overall Height | 100mm |
Overall Width | 200mm |
Overall Depth | 225mm |
Colour | Blue |