- RS Stock No.:
- 759-6413
- Mfr. Part No.:
- 43020750
- Manufacturer:
- Bott
41 In stock for delivery within 2 working days
Added
Price Each
€37.72
(exc. VAT)
€46.40
(inc. VAT)
Units | Per unit |
1 + | €37.72 |
- RS Stock No.:
- 759-6413
- Mfr. Part No.:
- 43020750
- Manufacturer:
- Bott
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
10 Component Plastic Drawer Divider Boxes
Strong plastic divider boxes with chamfered bases for easy component retrieval. Various sizes to create individual layout tailored to your needs. Easy removed and replaced.
Tough, sturdy design
For use with 100mm or higher drawers
Supplied empty
For use with 100mm or higher drawers
Supplied empty
Contents
4x 50x50mm
2 x 100x150mm
2x 125x150mm
2x 275x150mm
2 x 100x150mm
2x 125x150mm
2x 275x150mm
Note
These are designed for use with the 525 x 525 mm cabinets.
Drawer Organisers
Specifications
Attribute | Value |
---|---|
Type | Divider |
Bin Material | Plastic |
Overall Height | 100mm |
Overall Width | 525mm |
Overall Depth | 525mm |
Colour | Grey |
- RS Stock No.:
- 759-6413
- Mfr. Part No.:
- 43020750
- Manufacturer:
- Bott
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB