- RS Stock No.:
- 197-5280
- Mfr. Part No.:
- 10104018-20
- Manufacturer:
- TE Connectivity
Temporarily out of stock - back order for despatch 23-08-2024, delivery within 2 working days
Added
Price Each (In a Pack of 5)
€6.166
(exc. VAT)
€7.584
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 45 | €6.166 | €30.83 |
50 - 95 | €6.002 | €30.01 |
100 - 245 | €5.842 | €29.21 |
250 - 495 | €5.694 | €28.47 |
500 + | €5.552 | €27.76 |
*price indicative |
- RS Stock No.:
- 197-5280
- Mfr. Part No.:
- 10104018-20
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivitys ELM-5002 series SMT optical emitter assembly provides leading accuracy in oxygen level detection. It is specially designed for medical applications where selection of peak wavelength and reflow solderability are key requirements. Emission source material is GaAIAs in conjunction with GaAIP complete with clear epoxy lens.
660nm ±3 nm Peak Wavelength Red LED
950nm IR Wavelength
Dual Drive
950nm IR Wavelength
Dual Drive
Specifications
Attribute | Value |
---|---|
Sensor Technology | Optical |
Output Type | Analogue |
Series | ELM-5002 |
Mounting Type | Surface Mount |
Pin Count | 2 |
Maximum Operating Supply Voltage | 5 V |
Minimum Operating Supply Voltage | 1.26 V |
Maximum Operating Temperature | 80 °C |
Minimum Operating Temperature | -20 °C |
Dimensions | 4 x 4.8 x 1.2mm |